MP8712GL-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 429
Unit Price: 2,89000 €

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 380
Unit Price: 3,83000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,88517 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8712GL-Z

DigiKey Part Number
MP8712GL-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8712GL-Z
Description
IC REG BUCK ADJ 12A 14QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN
EDA/CAD Models
MP8712GL-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,33648 €6.682,40 €
Manufacturers Standard Package
Unit Price without VAT:1,33648 €
Unit Price with VAT:1,59041 €