Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8712GL-P

DigiKey Part Number
1589-MP8712GL-PTR-ND - Tape & Reel (TR)
1589-MP8712GL-PCT-ND - Cut Tape (CT)
1589-MP8712GL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8712GL-P
Description
IC REG BUCK ADJ 12A 14QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 14-PowerVFQFN
EDA/CAD Models
MP8712GL-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,16800 €21,68 €
251,98760 €49,69 €
1001,78940 €178,94 €
2501,69496 €423,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,63804 €819,02 €
1.0001,59119 €1.591,19 €
1.5001,56772 €2.351,58 €
2.5001,54172 €3.854,30 €
3.5001,52652 €5.342,82 €
5.0001,51191 €7.559,55 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €