Parametric Equivalent

MP8201DT-LF-Z | |
|---|---|
DigiKey Part Number | MP8201DT-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8201DT-LF-Z |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.2V 10 VV ±0.5% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 85ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43566 € | 1.306,98 € |
| 6.000 | 0,42554 € | 2.553,24 € |
| 9.000 | 0,42047 € | 3.784,23 € |
| 15.000 | 0,41485 € | 6.222,75 € |
| Unit Price without VAT: | 0,43566 € |
|---|---|
| Unit Price with VAT: | 0,51844 € |


