Parametric Equivalent

MP8201DT-LF-P | |
|---|---|
DigiKey Part Number | MP8201DT-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8201DT-LF-P |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.2V 10 VV ±0.5% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 85ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,64420 € | 644,20 € |
| 1.500 | 0,63305 € | 949,58 € |
| 2.500 | 0,62070 € | 1.551,75 € |
| 3.500 | 0,61348 € | 2.147,18 € |
| 5.000 | 0,60653 € | 3.032,65 € |
| Unit Price without VAT: | 0,66646 € |
|---|---|
| Unit Price with VAT: | 0,79309 € |


