Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8110DS-LF-Z

DigiKey Part Number
1589-1730-2-ND - Tape & Reel (TR)
1589-1730-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP8110DS-LF-Z
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
4 nA
Voltage - Input Offset
1 mV
Current - Supply
12µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,15100 €11,51 €
251,04760 €26,19 €
1000,93280 €93,28 €
2500,87820 €219,55 €
5000,84524 €422,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78952 €1.973,80 €
5.0000,77226 €3.861,30 €
7.5000,76363 €5.727,23 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €