
MP8110DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8110DS-LF-PTR-ND - Tape & Reel (TR) 1589-MP8110DS-LF-PCT-ND - Cut Tape (CT) 1589-MP8110DS-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8110DS-LF-P |
Description | 40V PRECISION HIGH-SIDE CURRENT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Open Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Open Drain | |
Slew Rate | - | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,12490 € | 112,49 € |
| 250 | 1,06112 € | 265,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02262 € | 511,31 € |
| 1.000 | 0,99094 € | 990,94 € |
| 1.500 | 0,97508 € | 1.462,62 € |
| 2.500 | 0,95750 € | 2.393,75 € |
| 3.500 | 0,94723 € | 3.315,30 € |
| 5.000 | 0,93734 € | 4.686,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

