Current Sense Amplifier 2 Circuit Open Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8110DS-LF-P

DigiKey Part Number
1589-MP8110DS-LF-PTR-ND - Tape & Reel (TR)
1589-MP8110DS-LF-PCT-ND - Cut Tape (CT)
1589-MP8110DS-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8110DS-LF-P
Description
40V PRECISION HIGH-SIDE CURRENT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Open Drain 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Open Drain
Slew Rate
-
Current - Input Bias
4 nA
Voltage - Input Offset
1 mV
Current - Supply
12µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,39800 €13,98 €
251,27480 €31,87 €
1001,13910 €113,91 €
2501,07448 €268,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,03550 €517,75 €
1.0001,00342 €1.003,42 €
1.5000,98735 €1.481,02 €
2.5000,96956 €2.423,90 €
3.5000,95915 €3.357,02 €
5.0000,94915 €4.745,75 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €