
MP8104DJ-LF-P | |
|---|---|
DigiKey Part Number | MP8104DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8104DJ-LF-P |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65818 € | 329,09 € |
| 1.000 | 0,63619 € | 636,19 € |
| 1.500 | 0,62518 € | 937,77 € |
| 2.500 | 0,61298 € | 1.532,45 € |
| 3.500 | 0,60585 € | 2.120,47 € |
| 5.000 | 0,59899 € | 2.994,95 € |
| Unit Price without VAT: | 0,65818 € |
|---|---|
| Unit Price with VAT: | 0,78323 € |

