Similar

MP8103DK-LF-Z | |
|---|---|
DigiKey Part Number | MP8103DK-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8103DK-LF-Z |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48130 € | 1.203,25 € |
| 5.000 | 0,46982 € | 2.349,10 € |
| 7.500 | 0,46408 € | 3.480,60 € |
| 12.500 | 0,45771 € | 5.721,38 € |
| 17.500 | 0,45399 € | 7.944,82 € |
| Unit Price without VAT: | 0,48130 € |
|---|---|
| Unit Price with VAT: | 0,57275 € |


