Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8101DJ-LF-Z

DigiKey Part Number
MP8101DJ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8101DJ-LF-Z
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
-3db Bandwidth
1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
11µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43025 €1.290,75 €
6.0000,42025 €2.521,50 €
9.0000,41524 €3.737,16 €
15.0000,40970 €6.145,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43025 €
Unit Price with VAT:0,51200 €