Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8101DJ-LF-P

DigiKey Part Number
MP8101DJ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8101DJ-LF-P
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
11µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Not For New Designs
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
400 kHz
Supplier Device Package
TSOT-23-5
-3db Bandwidth
1 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65442 €327,21 €
Manufacturers Standard Package
Unit Price without VAT:0,65442 €
Unit Price with VAT:0,77876 €