Direct

MP8001ADS-LF-Z | |
|---|---|
DigiKey Part Number | MP8001ADS-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8001ADS-LF-Z |
Description | IC IEEE 802.3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP8001ADS-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84962 € | 2.124,05 € |
| 5.000 | 0,83130 € | 4.156,50 € |
| 7.500 | 0,82212 € | 6.165,90 € |
| Unit Price without VAT: | 0,84962 € |
|---|---|
| Unit Price with VAT: | 1,01105 € |


