Direct

MP8001ADS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP8001ADS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8001ADS-LF-P |
Description | IEEE 802.3AF POE PD CONTROLLER W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 15 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09866 € | 549,33 € |
| 1.000 | 1,06498 € | 1.064,98 € |
| 1.500 | 1,04810 € | 1.572,15 € |
| 2.500 | 1,02941 € | 2.573,52 € |
| 3.500 | 1,01849 € | 3.564,71 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| Unit Price without VAT: | 1,09866 € |
|---|---|
| Unit Price with VAT: | 1,30741 € |


