Direct

MP7745DF-LF-Z | |
|---|---|
DigiKey Part Number | MP7745DF-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7745DF-LF-Z |
Description | IC AMP CLASS D STER 20W 20TSSOPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Category | Features Depop, Short-Circuit and Thermal Protection |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 20-TSSOPF-EP |
Type Class D | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 20W x 2 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP7745DF-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP7745DF-LF-PTR-ND | 1,50626 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34570 € | 3.364,25 € |
| Unit Price without VAT: | 1,34570 € |
|---|---|
| Unit Price with VAT: | 1,60138 € |


