Direct

MP7745DF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP7745DF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7745DF-LF-P |
Description | 2X19W CLASS-D SINGLE ENDED STERE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-TSSOPF-EP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 9.5V ~ 26V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 20-TSSOPF-EP |
Type Class D | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 2-Channel (Stereo) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP7745DF-LF-Z | Monolithic Power Systems Inc. | 0 | MP7745DF-LF-Z-ND | 1,34570 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50626 € | 753,13 € |
| 1.000 | 1,46258 € | 1.462,58 € |
| 1.500 | 1,44070 € | 2.161,05 € |
| 2.500 | 1,41646 € | 3.541,15 € |
| 3.500 | 1,40229 € | 4.908,02 € |
| 5.000 | 1,38867 € | 6.943,35 € |
| Unit Price without VAT: | 1,50626 € |
|---|---|
| Unit Price with VAT: | 1,79245 € |


