Direct

MP7740DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP7740DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP7740DN-LF-P |
Description | 15W CLASS D MONO SINGLE ENDED AU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC-EP | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,90473 € | 904,73 € |
| 1.500 | 0,88997 € | 1.334,96 € |
| 2.500 | 0,87363 € | 2.184,07 € |
| 3.500 | 0,86408 € | 3.024,28 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |


