
MP7740DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP7740DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP7740DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP7740DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7740DN-LF-Z |
Description | IC AMP CLASS D MONO 15W 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOICE | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92480 € | 23,12 € |
| 100 | 0,82200 € | 82,20 € |
| 250 | 0,77288 € | 193,22 € |
| 500 | 0,74326 € | 371,63 € |
| 1.000 | 0,73736 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69316 € | 1.732,90 € |
| 5.000 | 0,67765 € | 3.388,25 € |
| 7.500 | 0,66989 € | 5.024,18 € |
| 12.500 | 0,66128 € | 8.266,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |




