
MP6925AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP6925AGS-PTR-ND - Tape & Reel (TR) 1589-MP6925AGS-PCT-ND - Cut Tape (CT) 1589-MP6925AGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6925AGS-P |
Description | FAST TURN-OFF, CCM/DCM COMPATIBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP6925AGS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 16 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,71000 € | 17,10 € |
| 100 | 1,18310 € | 118,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95772 € | 478,86 € |
| 1.000 | 0,88531 € | 885,31 € |
| 1.500 | 0,84843 € | 1.272,64 € |
| 2.500 | 0,80972 € | 2.024,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |











