


0216008.MXESPP | |
|---|---|
DigiKey Part Number | F5735-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.MXESPP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.315 | |
Approval Agency | CE, CSA, CQC, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,44000 € | 110,00 € |
| 500 | 0,40576 € | 202,88 € |
| 1.000 | 0,37405 € | 374,05 € |
| 5.000 | 0,32313 € | 1.615,65 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



