Parametric Equivalent

MP6653GJS-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6653GJS-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6653GJS-0000-Z |
Description | 32V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 32V | |
Voltage - Load | 5.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,81901 € | 4.095,05 € |
| Unit Price without VAT: | 0,81901 € |
|---|---|
| Unit Price with VAT: | 0,97462 € |


