
MP6653GJS-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6653GJS-0000-PTR-ND - Tape & Reel (TR) 1589-MP6653GJS-0000-PCT-ND - Cut Tape (CT) 1589-MP6653GJS-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6653GJS-0000-P |
Description | 32V, SINGLE-PHASE BLDC MOTOR DRI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM TSOT-23-6-SL |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 32V |
Part Status Active | Voltage - Load 5.5V ~ 32V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case SOT-23-6 Thin, Flat Leads |
Interface PWM | Supplier Device Package TSOT-23-6-SL |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11202 € | 556,01 € |
| Unit Price without VAT: | 1,11202 € |
|---|---|
| Unit Price with VAT: | 1,32330 € |

