
MP6604AGV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6604AGV-ZTR-ND - Tape & Reel (TR) 1589-MP6604AGV-ZCT-ND - Cut Tape (CT) 1589-MP6604AGV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604AGV-Z |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6604AGV-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Series | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 45V |
Part Status Active | Voltage - Load 4.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-QFN (4x5) |
Interface Logic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6604AGV-P | Monolithic Power Systems Inc. | 500 | 1589-MP6604AGV-PCT-ND | 4,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,56233 € | 7.811,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,04960 € | 51,24 € |
| 100 | 1,84670 € | 184,67 € |
| 250 | 1,74992 € | 437,48 € |
| 500 | 1,69156 € | 845,78 € |
| 1.000 | 1,64355 € | 1.643,55 € |
| 2.500 | 1,59287 € | 3.982,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,26000 € | 56,50 € |
| 100 | 1,84170 € | 184,17 € |
| 250 | 1,63632 € | 409,08 € |
| 500 | 1,50996 € | 754,98 € |
| 1.000 | 1,41296 € | 1.412,96 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

