
MP6604AGV-P | |
|---|---|
DigiKey Part Number | 1589-MP6604AGV-PTR-ND - Tape & Reel (TR) 1589-MP6604AGV-PCT-ND - Cut Tape (CT) 1589-MP6604AGV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6604AGV-P |
Description | 4.5-45V,2.5A, SIMPLE DUAL H-BRID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6604AGV-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Series | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 45V |
Part Status Active | Voltage - Load 4.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-QFN (4x5) |
Interface Logic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6604AGV-Z | Monolithic Power Systems Inc. | 4.332 | 1589-MP6604AGV-ZCT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87590 € | 937,95 € |
| 1.000 | 1,82360 € | 1.823,60 € |
| 1.500 | 1,79743 € | 2.696,14 € |
| 2.500 | 1,76842 € | 4.421,05 € |
| 3.500 | 1,75146 € | 6.130,11 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

