
MP6545GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6545GF-PTR-ND - Tape & Reel (TR) 1589-MP6545GF-PCT-ND - Cut Tape (CT) 1589-MP6545GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545GF-P |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 45V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6545GF-Z | Monolithic Power Systems Inc. | 2.472 | 1589-MP6545GF-ZCT-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93920 € | 193,92 € |
| 250 | 1,83844 € | 459,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77766 € | 888,83 € |
| 1.000 | 1,72763 € | 1.727,63 € |
| 1.500 | 1,70258 € | 2.553,87 € |
| 2.500 | 1,67483 € | 4.187,07 € |
| 3.500 | 1,65861 € | 5.805,13 € |
| 5.000 | 1,64301 € | 8.215,05 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

