
MP6545GF-Z | |
|---|---|
DigiKey Part Number | 1589-MP6545GF-ZTR-ND - Tape & Reel (TR) 1589-MP6545GF-ZCT-ND - Cut Tape (CT) 1589-MP6545GF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6545GF-Z |
Description | 45V, 2.5A, SIMPLE THREE-PHASE PO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76260 € | 176,26 € |
| 250 | 1,66928 € | 417,32 € |
| 500 | 1,64590 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51797 € | 3.794,93 € |
| 5.000 | 1,48854 € | 7.442,70 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

