Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543HGL-P

DigiKey Part Number
1589-MP6543HGL-PTR-ND - Tape & Reel (TR)
1589-MP6543HGL-PCT-ND - Cut Tape (CT)
1589-MP6543HGL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6543HGL-P
Description
22V, 2A, THREE-PHASE POWER STAGE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6543HGL-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Monolithic Power Systems Inc.
Applications
Brushless DC (BLDC)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
2A
Part Status
Active
Voltage - Supply
3V ~ 22V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (3)
Supplier Device Package
24-QFN (3x4)
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6543HGL-B-PMonolithic Power Systems Inc.1.4251589-MP6543HGL-B-PCT-ND2,73000 €Parametric Equivalent
MP6543HGL-B-ZMonolithic Power Systems Inc.5.2181589-MP6543HGL-B-ZCT-ND2,41000 €Parametric Equivalent
MP6543HGL-ZMonolithic Power Systems Inc.6.9701589-MP6543HGL-ZCT-ND2,41000 €Parametric Equivalent
In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03100 €20,31 €
251,86120 €46,53 €
1001,67420 €167,42 €
2501,58508 €396,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,53136 €765,68 €
1.0001,48713 €1.487,13 €
1.5001,46498 €2.197,47 €
2.5001,44044 €3.601,10 €
3.5001,42610 €4.991,35 €
5.0001,41230 €7.061,50 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €