
MP6543HGL-B-P | |
|---|---|
DigiKey Part Number | 1589-MP6543HGL-B-PTR-ND - Tape & Reel (TR) 1589-MP6543HGL-B-PCT-ND - Cut Tape (CT) 1589-MP6543HGL-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6543HGL-B-P |
Description | 22V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543HGL-B-P Models |
Category | Technology NMOS |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 3V ~ 22V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 24-QFN (3x4) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58508 € | 396,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53136 € | 765,68 € |
| 1.000 | 1,48713 € | 1.487,13 € |
| 1.500 | 1,46498 € | 2.197,47 € |
| 2.500 | 1,44044 € | 3.601,10 € |
| 3.500 | 1,42610 € | 4.991,35 € |
| 5.000 | 1,41230 € | 7.061,50 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

