
MP6536DU-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1714-2-ND - Tape & Reel (TR) 1589-1714-1-ND - Cut Tape (CT) 1589-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6536DU-LF-Z |
Description | IC HALF BRIDGE DRIVER 5.5A 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6536DU-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | 140mOhm LS + HS | |
Current - Output / Channel | 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Supply | 5V ~ 26V | |
Voltage - Load | 5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58750 € | 158,75 € |
| 250 | 1,50204 € | 375,51 € |
| 500 | 1,47472 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,33648 € | 6.682,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |






