Direct

MP6532GF-Z | |
|---|---|
DigiKey Part Number | MP6532GF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6532GF-Z |
Description | 5V TO 60V, THREE PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6532GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32773 € | 3.319,33 € |
| 5.000 | 1,30135 € | 6.506,75 € |
| Unit Price without VAT: | 1,32773 € |
|---|---|
| Unit Price with VAT: | 1,58000 € |


