Direct

MP6532GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6532GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6532GF-P |
Description | 5V TO 60V, THREE PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Series | Voltage - Supply 5V ~ 60V |
Packaging Tape & Reel (TR) | Voltage - Load 5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Function Controller - Current Management | Supplier Device Package 28-TSSOP-EP |
Output Configuration Pre-Driver - Half Bridge (3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6532GF-Z | Monolithic Power Systems Inc. | 0 | MP6532GF-Z-ND | 1,42664 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62296 € | 811,48 € |
| Unit Price without VAT: | 1,62296 € |
|---|---|
| Unit Price with VAT: | 1,93132 € |


