
MP6531AGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6531AGR-ZTR-ND - Tape & Reel (TR) 1589-MP6531AGR-ZCT-ND - Cut Tape (CT) 1589-MP6531AGR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6531AGR-Z |
Description | 5V - 60V, THREE-PHASE, BRUSHLESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-VFQFN Exposed Pad |
Function Controller - Speed | Supplier Device Package 28-QFN (4x4) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| 250 | 1,50884 € | 377,21 € |
| 500 | 1,48240 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,28978 € | 6.448,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |




