Direct

MP6531AGR-P | |
|---|---|
DigiKey Part Number | MP6531AGR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6531AGR-P |
Description | 5V - 60V, THREE-PHASE, BRUSHLESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91660 € | 958,30 € |
| 1.000 | 1,61641 € | 1.616,41 € |
| 2.500 | 1,53559 € | 3.838,97 € |
| 5.000 | 1,47786 € | 7.389,30 € |
| Unit Price without VAT: | 1,91660 € |
|---|---|
| Unit Price with VAT: | 2,28075 € |


