
MP6528GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP6528GR-ZTR-ND - Tape & Reel (TR) 1589-MP6528GR-ZCT-ND - Cut Tape (CT) 1589-MP6528GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6528GR-Z |
Description | IC GATE DRVR HALF-BRIDGE 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 28-QFN (4x4) |
EDA/CAD Models | MP6528GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | - | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,51440 € | 37,86 € |
| 100 | 1,35730 € | 135,73 € |
| 250 | 1,28240 € | 320,60 € |
| 500 | 1,25088 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13721 € | 5.686,05 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |


