Half-Bridge Gate Driver IC 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6528GR-P

DigiKey Part Number
1589-MP6528GR-PTR-ND - Tape & Reel (TR)
1589-MP6528GR-PCT-ND - Cut Tape (CT)
1589-MP6528GR-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6528GR-P
Description
IC GATE DRVR HALF-BRIDGE 28QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 28-QFN (4x4)
EDA/CAD Models
MP6528GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 60V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
800mA, 1A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89800 €18,98 €
251,73720 €43,43 €
1001,56050 €156,05 €
2501,47628 €369,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,42554 €712,77 €
1.0001,38374 €1.383,74 €
1.5001,36282 €2.044,23 €
2.5001,33964 €3.349,10 €
3.5001,32609 €4.641,31 €
5.0001,31306 €6.565,30 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €