
MP6528GR-P | |
|---|---|
DigiKey Part Number | 1589-MP6528GR-PTR-ND - Tape & Reel (TR) 1589-MP6528GR-PCT-ND - Cut Tape (CT) 1589-MP6528GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6528GR-P |
Description | IC GATE DRVR HALF-BRIDGE 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 28-QFN (4x4) |
EDA/CAD Models | MP6528GR-P Models |
Category | Voltage - Supply 5V ~ 60V |
Manufacturer Monolithic Power Systems Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output (Source, Sink) 800mA, 1A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Half-Bridge | Package / Case 28-VFQFN Exposed Pad |
Channel Type Synchronous | Supplier Device Package 28-QFN (4x4) |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6528GR-Z | Monolithic Power Systems Inc. | 3.303 | 1589-MP6528GR-ZCT-ND | 2,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40780 € | 703,90 € |
| 1.000 | 1,36654 € | 1.366,54 € |
| 1.500 | 1,34588 € | 2.018,82 € |
| 2.500 | 1,32298 € | 3.307,45 € |
| 3.500 | 1,30960 € | 4.583,60 € |
| 5.000 | 1,29673 € | 6.483,65 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |




