MP6514GGU-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 9.833
Unit Price: 0,76000 €
Datasheet
Image for MP6514GGU-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6514GGU-Z

DigiKey Part Number
MP6514GGU-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6514GGU-Z
Description
2.5V - 14V, H-BRIDGE MOTOR DRIVE
Customer Reference
Detailed Description
Motor Driver 8-UTQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP6514GGU-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
*
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UTQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,34424 €1.721,20 €
10.0000,33690 €3.369,00 €
15.0000,33322 €4.998,30 €
25.0000,32915 €8.228,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34424 €
Unit Price with VAT:0,40965 €