
MP6513GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1709-2-ND - Tape & Reel (TR) 1589-1709-1-ND - Cut Tape (CT) 1589-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6513GJ-Z |
Description | IC MTR DRVR BIPLR 2.5-21V TSOT23 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6513GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 21V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,38196 € | 190,98 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35064 € | 1.051,92 € |
| 6.000 | 0,34217 € | 2.053,02 € |
| 9.000 | 0,33792 € | 3.041,28 € |
| 15.000 | 0,33322 € | 4.998,30 € |
| 21.000 | 0,33048 € | 6.940,08 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |





