Direct

MP6500GF-P | |
|---|---|
DigiKey Part Number | 1589-MP6500GF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6500GF-P |
Description | 35V, 2.5A, STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62558 € | 812,79 € |
| 1.000 | 1,57899 € | 1.578,99 € |
| 1.500 | 1,55569 € | 2.333,53 € |
| 2.500 | 1,52984 € | 3.824,60 € |
| 3.500 | 1,51475 € | 5.301,62 € |
| 5.000 | 1,50023 € | 7.501,15 € |
| Unit Price without VAT: | 1,62558 € |
|---|---|
| Unit Price with VAT: | 1,93444 € |


