
MP6500GF-Z | |
|---|---|
DigiKey Part Number | 1589-1976-2-ND - Tape & Reel (TR) 1589-1976-1-ND - Cut Tape (CT) 1589-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6500GF-Z |
Description | IC MTR DRV BIPLR 4.5-35V 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6500GF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75200 € | 43,80 € |
| 100 | 1,57400 € | 157,40 € |
| 250 | 1,48920 € | 372,30 € |
| 500 | 1,46156 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35154 € | 3.378,85 € |
| 5.000 | 1,32477 € | 6.623,85 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |









