Direct

MP6420GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6420GJ-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6420GJ-Z |
Description | BATTERY PROTECTION IC FOR 2/3 SE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34628 € | 1.038,84 € |
| 6.000 | 0,33791 € | 2.027,46 € |
| 9.000 | 0,33372 € | 3.003,48 € |
| 15.000 | 0,32908 € | 4.936,20 € |
| 21.000 | 0,32637 € | 6.853,77 € |
| Unit Price without VAT: | 0,34628 € |
|---|---|
| Unit Price with VAT: | 0,41207 € |


