Direct

MP6420GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP6420GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6420GJ-P |
Description | BATTERY PROTECTION IC FOR 2/3 SE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57650 € | 288,25 € |
| 1.000 | 0,55677 € | 556,77 € |
| 1.500 | 0,54688 € | 820,32 € |
| 2.500 | 0,53593 € | 1.339,83 € |
| 3.500 | 0,52953 € | 1.853,35 € |
| 5.000 | 0,52337 € | 2.616,85 € |
| Unit Price without VAT: | 0,57650 € |
|---|---|
| Unit Price with VAT: | 0,68604 € |


