Parametric Equivalent

MP6233DH-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1703-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6233DH-LF-Z |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6233DH-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49951 € | 1.248,78 € |
| 5.000 | 0,48765 € | 2.438,25 € |
| 7.500 | 0,48172 € | 3.612,90 € |
| 12.500 | 0,47514 € | 5.939,25 € |
| 17.500 | 0,47130 € | 8.247,75 € |
| Unit Price without VAT: | 0,49951 € |
|---|---|
| Unit Price with VAT: | 0,59442 € |


