MP6233DH-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,49951 €
Datasheet
Power Switch/Driver 1:2 1.5A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6233DH-LF-P

DigiKey Part Number
MP6233DH-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6233DH-LF-P
Description
IC PWR SWITCH 1:2 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1.5A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6233DH-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
85mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,73048 €365,24 €
1.0000,70646 €706,46 €
1.5000,69443 €1.041,64 €
2.5000,68109 €1.702,72 €
3.5000,67330 €2.356,55 €
5.0000,66580 €3.329,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73048 €
Unit Price with VAT:0,86927 €