


MP5611GQT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5611GQT-ZTR-ND - Tape & Reel (TR) 1589-MP5611GQT-ZCT-ND - Cut Tape (CT) 1589-MP5611GQT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5611GQT-Z |
Description | 2.9V-5V INPUT, TRIPLE OUTPUT AMO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MP Converter, AMOLED Display Voltage Regulator IC 3 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Number of Outputs 3 |
Manufacturer Monolithic Power Systems Inc. | Voltage - Output -1.4V ~ -6.4V, 4.6V ~ 5.2V, 5V ~ 7.7V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-PowerWFQFN |
Applications Converter, AMOLED Display | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input 2.9V ~ 5.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5611GQT-P | Monolithic Power Systems Inc. | 1.480 | 1589-MP5611GQT-PCT-ND | 1,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82096 € | 4.104,80 € |
| 10.000 | 0,80607 € | 8.060,70 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

