MP Converter, AMOLED Display Voltage Regulator IC 3 Output 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP Converter, AMOLED Display Voltage Regulator IC 3 Output 16-TQFN (3x3)
MP5611GQT-Z

MP5611GQT-P

DigiKey Part Number
1589-MP5611GQT-PTR-ND - Tape & Reel (TR)
1589-MP5611GQT-PCT-ND - Cut Tape (CT)
1589-MP5611GQT-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5611GQT-P
Description
2.9V-5V INPUT, TRIPLE OUTPUT AMO
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
MP Converter, AMOLED Display Voltage Regulator IC 3 Output 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
3
Manufacturer
Monolithic Power Systems Inc.
Voltage - Output
-1.4V ~ -6.4V, 4.6V ~ 5.2V, 5V ~ 7.7V
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-PowerWFQFN
Applications
Converter, AMOLED Display
Supplier Device Package
16-TQFN (3x3)
Voltage - Input
2.9V ~ 5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,46100 €14,61 €
251,33280 €33,32 €
1001,19250 €119,25 €
2501,12544 €281,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08500 €542,50 €
1.0001,05173 €1.051,73 €
1.5001,03507 €1.552,60 €
2.5001,01661 €2.541,53 €
3.5001,00582 €3.520,37 €
5.0000,99545 €4.977,25 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €