Direct
Parametric Equivalent

MP5418GQG-Z | |
|---|---|
DigiKey Part Number | 1589-MP5418GQG-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5418GQG-Z |
Description | 200MA, 2.3-5V, NEGATIVE CHARGE P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 30kHz ~ 550kHz 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 2 0V ~ -5V, 200mA |
Manufacturer Monolithic Power Systems Inc. | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.3V ~ 5V |
Topology Charge Pump (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 30kHz ~ 550kHz | Package / Case 10-VFQFN |
Voltage/Current - Output 1 -2.3V ~ -5V, 200mA | Supplier Device Package 10-QFN (1.4x1.8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5418GQG-P | Monolithic Power Systems Inc. | 0 | 1589-MP5418GQG-PTR-ND | 1,70386 € | Direct |
| MP5418AGQG-Z | Monolithic Power Systems Inc. | 739 | 1589-MP5418AGQG-ZCT-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 1,40075 € |
|---|---|
| Unit Price with VAT: | 1,66689 € |



