
MP5418AGQG-Z | |
|---|---|
DigiKey Part Number | 1589-MP5418AGQG-ZTR-ND - Tape & Reel (TR) 1589-MP5418AGQG-ZCT-ND - Cut Tape (CT) 1589-MP5418AGQG-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5418AGQG-Z |
Description | NEGATIVE CHARGE PUMP ANDADJUSTAB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 455kHz 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Charge Pump (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 455kHz | |
Voltage/Current - Output 1 | -2.3V ~ -5V, 200mA | |
Voltage/Current - Output 2 | 0V ~ -5V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.3V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,84680 € | 46,17 € |
| 100 | 1,66100 € | 166,10 € |
| 250 | 1,57240 € | 393,10 € |
| 500 | 1,54742 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,40075 € | 7.003,75 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |






