Direct

MP5418AGQG-P | |
|---|---|
DigiKey Part Number | 1589-MP5418AGQG-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5418AGQG-P |
Description | NEGATIVE CHARGE PUMP ANDADJUSTAB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) 455kHz 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 2 0V ~ -5V, 200mA |
Manufacturer Monolithic Power Systems Inc. | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.3V ~ 5V |
Topology Charge Pump (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 455kHz | Package / Case 10-VFQFN |
Voltage/Current - Output 1 -2.3V ~ -5V, 200mA | Supplier Device Package 10-QFN (1.4x1.8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5418AGQG-Z | Monolithic Power Systems Inc. | 617 | 1589-MP5418AGQG-ZCT-ND | 2,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75386 € | 876,93 € |
| Unit Price without VAT: | 1,75386 € |
|---|---|
| Unit Price with VAT: | 2,08709 € |


