MP5403GQBU-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 366
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.195
Unit Price: 2,70000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5403GQBU-Z

DigiKey Part Number
MP5403GQBU-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5403GQBU-Z
Description
IC REG BUCK ADJ/0.6V DL 20UTQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP5403GQBU-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-UTQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,33648 €6.682,40 €
Manufacturers Standard Package
Unit Price without VAT:1,33648 €
Unit Price with VAT:1,59041 €