
MP5403BGQBU-P | |
|---|---|
DigiKey Part Number | 1589-1997-2-ND - Tape & Reel (TR) 1589-1997-1-ND - Cut Tape (CT) 1589-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5403BGQBU-P |
Description | IC REG BUCK ADJ/0.6V DL 20UTQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP5403BGQBU-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-UTQFN (2.5x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5403BGQBU-Z | Monolithic Power Systems Inc. | 4.195 | 1589-MP5403BGQBU-ZCT-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,04960 € | 51,24 € |
| 100 | 1,84670 € | 184,67 € |
| 250 | 1,74992 € | 437,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69156 € | 845,78 € |
| 1.000 | 1,64355 € | 1.643,55 € |
| 1.500 | 1,61951 € | 2.429,26 € |
| 2.500 | 1,59287 € | 3.982,18 € |
| 3.500 | 1,57729 € | 5.520,52 € |
| 5.000 | 1,56233 € | 7.811,65 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |








